Part Details for BR93G76FJ-3AGTE2 by ROHM Semiconductor
Overview of BR93G76FJ-3AGTE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BR93G76FJ-3AGTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR93G76FJ-3AGTE2CT-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4579 / $0.6900 | Buy Now |
DISTI #
BR93G76FJ-3AGTE2
|
Avnet Americas | EEPROM Serial MicroWire BUS 3-Wire 8Kbit 512 X 16 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR93G76FJ-3AGTE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3887 / $0.4425 | Buy Now |
DISTI #
755-BR93G76FJ-3AGTE2
|
Mouser Electronics | EEPROM SERIAL EEPROM RoHS: Compliant | 5000 |
|
$0.4400 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
DISTI #
BR93G76FJ-3AGTE2
|
TTI | EEPROM SERIAL EEPROM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4360 / $0.4860 | Buy Now |
DISTI #
BR93G76FJ-3AGTE2
|
Avnet Americas | EEPROM Serial MicroWire BUS 3-Wire 8Kbit 512 X 16 1.7V to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR93G76FJ-3AGTE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3887 / $0.4425 | Buy Now |
|
Ameya Holding Limited | Memory Min Qty: 1 | 100-Authorized Distributor |
|
$0.3220 / $0.7700 | Buy Now |
DISTI #
4201332RL
|
Farnell | EEPROM, 8KBIT, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4809 | Buy Now |
DISTI #
4201332
|
Farnell | EEPROM, 8KBIT, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4809 | Buy Now |
Part Details for BR93G76FJ-3AGTE2
BR93G76FJ-3AGTE2 CAD Models
BR93G76FJ-3AGTE2 Part Data Attributes:
|
BR93G76FJ-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93G76FJ-3AGTE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO AVAILABEL 1.7-2.5V OPERATES WITH 1MHZ, 2.5-4.5V OPERATES WITH 2MHZ | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |