-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L46F-WE2CT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1886 In Stock |
|
$0.3363 / $0.5100 | Buy Now |
DISTI #
BR93L46F-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR93L46F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1833 / $0.2442 | Buy Now |
DISTI #
755-BR93L46F-WE2
|
Mouser Electronics | EEPROM McrWre BUS 3-Wre 1K SOP8 EEPROM RoHS: Compliant | 3813 |
|
$0.2840 / $0.4900 | Buy Now |
|
Future Electronics | BR93L46F Series 1 Kb (64 x 16) 5.5 V EEPROMS Microwire BUS - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Quest Components | EEPROM, 64X16, SERIAL, CMOS, PDSO8 | 5956 |
|
$0.5850 / $1.9500 | Buy Now |
DISTI #
BR93L46F-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR93L46F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1833 / $0.2442 | Buy Now |
|
Ameya Holding Limited | BR93L46F Series 1 Kb (64 x 16) 5.5 V EEPROMS Microwire BUS - SOP-8 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2768 / $0.4706 | Buy Now |
DISTI #
BR93L46F-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: BR93L46F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1833 / $0.2442 | Buy Now |
DISTI #
BR93L46F-WE2
|
Avnet Silica | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R (Alt: BR93L46F-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT SPI 2MHZ 8SOP | 730 |
|
$0.3821 / $0.4366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR93L46F-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L46F-WE2
ROHM Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for BR93L46F-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L46F-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR93L46F-W | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR93L46F-WE2 vs BR93L46F-W |