Part Details for BR93L56RFJ-WE2 by ROHM Semiconductor
Overview of BR93L56RFJ-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR93L56RFJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L56RFJ-WE2CT-ND
|
DigiKey | IC EEPROM 2KBIT SPI 2MHZ 8SOPJ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
217 In Stock |
|
$0.3362 / $0.4200 | Buy Now |
DISTI #
755-BR93L56RFJ-WE2
|
Mouser Electronics | EEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM RoHS: Compliant | 2413 |
|
$0.2740 / $0.4100 | Buy Now |
|
Quest Components | 1263 |
|
$0.5020 / $1.2550 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 2K SPI 2MHZ 8SOPJ Min Qty: 1 | 100-Authorized Distributor |
|
$0.3300 / $0.7800 | Buy Now |
DISTI #
BR93L56RFJ-WE2
|
Avnet Silica | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R (Alt: BR93L56RFJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 2KBIT SPI 2MHZ 8SOPJ | 1559 |
|
$0.3702 / $0.4366 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1870 |
|
$0.3270 / $0.4052 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 20 |
|
$0.2510 / $0.5920 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1559 |
|
$0.2510 / $0.5920 | Buy Now |
DISTI #
4201367
|
Farnell | EEPROM, 2KBIT, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3359 | Buy Now |
Part Details for BR93L56RFJ-WE2
BR93L56RFJ-WE2 CAD Models
BR93L56RFJ-WE2 Part Data Attributes
|
BR93L56RFJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L56RFJ-WE2
ROHM Semiconductor
EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L56RFJ-WE2
This table gives cross-reference parts and alternative options found for BR93L56RFJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L56RFJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56B-I/SNG | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56B-I/SNG |
93LC56B-I/SNA27 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56B-I/SNA27 |
93LC56BT/SNC22 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56BT/SNC22 |
93LC56B/SNC22 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56B/SNC22 |
93LC56B-I/SN15KVAO | EEPROM, 128X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56B-I/SN15KVAO |
93LC56B-I/SNROC | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56B-I/SNROC |
93LC56B-I/SNRVA | EEPROM, 128X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56B-I/SNRVA |
BR93L56RFJ-W | EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR93L56RFJ-WE2 vs BR93L56RFJ-W |
93LC56BT-I/SNA22 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56BT-I/SNA22 |
93LC56BT-I/SNG | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L56RFJ-WE2 vs 93LC56BT-I/SNG |