Datasheets
BR93L76RFJ-WE2 by: ROHM Semiconductor

EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8

Part Details for BR93L76RFJ-WE2 by ROHM Semiconductor

Overview of BR93L76RFJ-WE2 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BR93L76RFJ-WE2

Part # Distributor Description Stock Price Buy
DISTI # BR93L76RFJ-WE2CT-ND
DigiKey IC EEPROM 8KBIT SPI 2MHZ 8SOPJ Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 364
In Stock
  • 1 $0.5300
  • 10 $0.5210
  • 25 $0.4840
  • 50 $0.4814
  • 100 $0.4275
  • 250 $0.4221
$0.4221 / $0.5300 Buy Now
DISTI # 755-BR93L76RFJ-WE2
Mouser Electronics EEPROM SRL 8K BIT RoHS: Compliant 0
Order Now
Quest Components   1920
  • 1 $1.5550
  • 258 $0.6220
  • 1,287 $0.5443
$0.5443 / $1.5550 Buy Now
Ameya Holding Limited IC EEPROM 8K SPI 2MHZ 8SOPJ Min Qty: 1 100-Authorized Distributor
  • 1 $0.5600
  • 10 $0.4980
  • 100 $0.4420
  • 1,000 $0.4000
  • 2,500 $0.3700
$0.3700 / $0.5600 Buy Now
CHIPMALL.COM LIMITED IC EEPROM 8KBIT SPI 2MHZ 8SOPJ 2400
  • 50 $0.5737
  • 100 $0.5443
$0.5443 / $0.5737 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 2880
  • 100 $0.4808
  • 500 $0.4195
  • 1,000 $0.4052
  • 2,000 $0.3831
$0.3831 / $0.4808 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 2400
  • 1 $0.7330
  • 10 $0.6010
  • 50 $0.3890
  • 100 $0.3690
  • 500 $0.3220
  • 1,000 $0.3110
$0.3110 / $0.7330 Buy Now
DISTI # 4201378RL
Farnell EEPROM, 8KBIT, SERIAL MICROWIRE, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.4258
$0.4258 Buy Now
DISTI # 4201378
Farnell EEPROM, 8KBIT, SERIAL MICROWIRE, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape 0
  • 2,500 $0.4258
$0.4258 Buy Now

Part Details for BR93L76RFJ-WE2

BR93L76RFJ-WE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BR93L76RFJ-WE2 Part Data Attributes

BR93L76RFJ-WE2 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BR93L76RFJ-WE2 ROHM Semiconductor EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer ROHM Semiconductor
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e2
Length 4.9 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Serial Bus Type MICROWIRE
Standby Current-Max 0.000002 A
Supply Current-Max 0.0015 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection SOFTWARE

Alternate Parts for BR93L76RFJ-WE2

This table gives cross-reference parts and alternative options found for BR93L76RFJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L76RFJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BR93L76RF-W EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor BR93L76RFJ-WE2 vs BR93L76RF-W
BR93L76RF-WE2 EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ROHM Semiconductor BR93L76RFJ-WE2 vs BR93L76RF-WE2
BR93L76RFJ-W EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor BR93L76RFJ-WE2 vs BR93L76RFJ-W
Part Number Description Manufacturer Compare
CAT93C76V-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor BR93L76RFJ-WE2 vs CAT93C76V-1.8TE13REVA
S-93C76AFT EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. BR93L76RFJ-WE2 vs S-93C76AFT
M93C76-MN3P/W 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics BR93L76RFJ-WE2 vs M93C76-MN3P/W
CAT93C76W-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi BR93L76RFJ-WE2 vs CAT93C76W-1.8REVA
M93C76-WDW6T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics BR93L76RFJ-WE2 vs M93C76-WDW6T
CAT93C76U-TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor BR93L76RFJ-WE2 vs CAT93C76U-TE13REVA
M93C76-MN3G/W 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics BR93L76RFJ-WE2 vs M93C76-MN3G/W
S-29Z494AFS EEPROM, 512X16, Serial, CMOS, PDSO8, SSOP-8 ABLIC Inc. BR93L76RFJ-WE2 vs S-29Z494AFS
93LC76A-I/SN 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc BR93L76RFJ-WE2 vs 93LC76A-I/SN
S-29453AFE 512X16 3-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc BR93L76RFJ-WE2 vs S-29453AFE

BR93L76RFJ-WE2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR93L76RFJ-WE2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR93L76RFJ-WE2 by ROHM Semiconductor

  • Please alert me when BR93L76RFJ-WE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR93L76RFJ-WE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR93L76RFJ-WE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR93L76RFJ-WE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR93L76RFJ-WE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR93L76RFJ-WE2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: