Part Details for BR93L86RFV-WE2 by ROHM Semiconductor
Overview of BR93L86RFV-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR93L86RFV-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L86RFV-WE2CT-ND
|
DigiKey | IC EEPROM 16K SPI 2MHZ 8SSOPB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT) |
934 In Stock |
|
$0.5321 / $0.6800 | Buy Now |
DISTI #
BR93L86RFV-WE2
|
Avnet Americas | EEPROM Serial 3-Line 16kbit 1K X 16 1.8V to 5.5V 8-Pin SSOP-B Embossed T/R - Product that comes on tape, but is not reeled (Alt: BR93L86RFV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
755-BR93L86RFV-WE2
|
Mouser Electronics | EEPROM SRL 1024X16 BIT RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 1808 |
|
$0.7630 / $2.1800 | Buy Now | |
DISTI #
BR93L86RFV-WE2
|
TTI | EEPROM SRL 1024X16 BIT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 | Americas - 0 |
|
Buy Now | |
DISTI #
BR93L86RFV-WE2
|
Avnet Americas | EEPROM Serial 3-Line 16kbit 1K X 16 1.8V to 5.5V 8-Pin SSOP-B Embossed T/R - Product that comes on tape, but is not reeled (Alt: BR93L86RFV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC EEPROM 16K SPI 2MHZ 8SSOPB Min Qty: 1 | 100-Authorized Distributor |
|
$0.5440 / $0.8800 | Buy Now |
DISTI #
BR93L86RFV-WE2
|
Avnet Americas | EEPROM Serial 3-Line 16kbit 1K X 16 1.8V to 5.5V 8-Pin SSOP-B Embossed T/R - Product that comes on tape, but is not reeled (Alt: BR93L86RFV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC EEPROM 16K SPI 2MHZ 8SSOPB | 2260 |
|
$0.6445 / $0.7256 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2712 |
|
$0.5654 / $0.5706 | Buy Now |
Part Details for BR93L86RFV-WE2
BR93L86RFV-WE2 CAD Models
BR93L86RFV-WE2 Part Data Attributes
|
BR93L86RFV-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L86RFV-WE2
ROHM Semiconductor
EEPROM, 1KX16, Serial, CMOS, PDSO8, LEAD FREE, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L86RFV-WE2
This table gives cross-reference parts and alternative options found for BR93L86RFV-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L86RFV-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR93L86RFV-W | EEPROM, 1KX16, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | BR93L86RFV-WE2 vs BR93L86RFV-W |
BR93L86RFVT-W | EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR93L86RFV-WE2 vs BR93L86RFVT-W |
BR93L86RFVT-WE2 | EEPROM, 1KX16, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ROHM Semiconductor | BR93L86RFV-WE2 vs BR93L86RFVT-WE2 |