Part Details for BR95320-WMN6TP by ROHM Semiconductor
Overview of BR95320-WMN6TP by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for BR95320-WMN6TP
BR95320-WMN6TP CAD Models
BR95320-WMN6TP Part Data Attributes
|
BR95320-WMN6TP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR95320-WMN6TP
ROHM Semiconductor
EEPROM, 32KX1, Serial, CMOS, PDSO8, MS-012AA, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for BR95320-WMN6TP
This table gives cross-reference parts and alternative options found for BR95320-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR95320-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BWMN6T/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | BR95320-WMN6TP vs M24128-BWMN6T/P |
BR24C01-WDW6TP | EEPROM, 1KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR24C01-WDW6TP |
BR24C01A-10SU-2.7 | EEPROM, 64X8, Serial, CMOS, PDSO8, MS-012AA, SOIC-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR24C01A-10SU-2.7 |
BR24A64F-WM | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR24A64F-WM |
BR25H010F-WC | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR25H010F-WC |
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR24S128F-W |
BR35H160FVT-WCE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR35H160FVT-WCE2 |
CAV24C04YE-GT3 | EEPROM Serial 4-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | BR95320-WMN6TP vs CAV24C04YE-GT3 |
BR24C32-DW6TP | EEPROM, 32KX1, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR95320-WMN6TP vs BR24C32-DW6TP |