Part Details for BRCA016GWZ-WE2 by ROHM Semiconductor
Overview of BRCA016GWZ-WE2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRCA016GWZ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRCA016GWZ-WE2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C UCSP30L1 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
3000 In Stock |
|
$0.3845 / $0.5500 | Buy Now |
DISTI #
BRCA016GWZ-WE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 6-Pin UCSP30L1 Embossed T/R - Tape and Reel (Alt: BRCA016GWZ-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2893 / $0.4117 | Buy Now |
DISTI #
755-BRCA016GWZ-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K UCSP30L1 EEPROM RoHS: Compliant | 0 |
|
$0.3890 / $0.4210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3530 | Buy Now |
Part Details for BRCA016GWZ-WE2
BRCA016GWZ-WE2 CAD Models
BRCA016GWZ-WE2 Part Data Attributes
|
BRCA016GWZ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BRCA016GWZ-WE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PBGA6, UCSP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA6,2X3,16 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.77 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BRCA016GWZ-WE2
This table gives cross-reference parts and alternative options found for BRCA016GWZ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRCA016GWZ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-24C16CI-H6TXS3 | EEPROM, 2KX8, Serial, CMOS, PBGA6, HALOGEN FREE AND LEAD FREE, WLP-6 | ABLIC Inc. | BRCA016GWZ-WE2 vs S-24C16CI-H6TXS3 |
LE24LA162CB | EEPROM, 2KX8, Serial, CMOS, PBGA6, 1.50 X 1.06 MM, 0.50 MM PITCH, WLP-6 | SANYO Electric Co Ltd | BRCA016GWZ-WE2 vs LE24LA162CB |
S-24CS16A01-I8T1G | EEPROM, 2KX8, Serial, CMOS, PDSO8, SNT-8A | ABLIC Inc. | BRCA016GWZ-WE2 vs S-24CS16A01-I8T1G |