Part Details for BRCD016GWZ-3E2 by ROHM Semiconductor
Overview of BRCD016GWZ-3E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Medical Imaging
Price & Stock for BRCD016GWZ-3E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRCD016GWZ-3E2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C UCSP35L1 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
3000 In Stock |
|
$0.3801 / $0.5300 | Buy Now |
DISTI #
BRCD016GWZ-3E2
|
Avnet Americas | Serial EEPROM I2C BUS Interface Method 16Kbit (2K x 8 Bit) 1.7V to 3.6V Supply Voltage Self-Timed Programming Cycle 6-Pin UCSP Emboss T/R - Tape and Reel (Alt: BRCD016GWZ-3E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2765 / $0.3942 | Buy Now |
DISTI #
755-BRCD016GWZ-3E2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K UCSP35L1 EEPROM RoHS: Compliant | 0 |
|
$0.3950 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 40 |
|
$0.2540 / $0.7040 | Buy Now |
Part Details for BRCD016GWZ-3E2
BRCD016GWZ-3E2 CAD Models
BRCD016GWZ-3E2 Part Data Attributes
|
BRCD016GWZ-3E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BRCD016GWZ-3E2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PBGA6, 1.30 X 0.77 MM, 0.40 MM HEIGHT, UCSP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.77 mm | |
Write Cycle Time-Max (tWC) | 5 ms |