Part Details for BRMJD41C by FSBREC
Overview of BRMJD41C by FSBREC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRMJD41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MJD41C-FSBREC
|
Maritex | Transistor: NPN, bipolar, 100V, 6A, 20W, -55+150 st.C, SMD, TO252(DPAK) Min Qty: 1 Package Multiple: 1 | 20000 |
|
$0.2790 / $0.3700 | Buy Now |