Part Details for BRPG1211C by Stanley Electric Co
Overview of BRPG1211C by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRPG1211C
BRPG1211C CAD Models
BRPG1211C Part Data Attributes
|
BRPG1211C
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BRPG1211C
Stanley Electric Co
Dual Color LED, Red/green, Milky White, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 11.7/6.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660/560 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.75 mm | |
Viewing Angle | 140 deg |