-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/yellow, Water Clear, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1078-1-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3427 In Stock |
|
$0.1395 / $0.5400 | Buy Now |
DISTI #
V72:2272_07114918
|
Arrow Electronics | LED Bi-Color Red/Green 570nm/660nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 708 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2104 Container: Cut Strips | Americas - 2500 |
|
$0.1389 / $0.1413 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/YELLOW, 2 mm | 1640 |
|
$0.3260 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRPY1201W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BRPY1201W-TR
Stanley Electric Co
Dual Color LED, Red/yellow, Water Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4.5/4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660/570 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for BRPY1201W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRPY1201W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-020MLT | Dual Color LED, Red/green, Transparent Clear, 2.3mm, 3 X 2.50 MM, LEADLESS PACKAGE-4 | ROHM Semiconductor | BRPY1201W-TR vs SML-020MLT |
BRPY1204W-TR | Dual Color LED, Red/yellow, Water Clear, 2mm, | Stanley Electric Co | BRPY1201W-TR vs BRPY1204W-TR |
SML-020MVT | Dual Color LED, Red/green, Colorless Transparent, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | ROHM Semiconductor | BRPY1201W-TR vs SML-020MVT |
HSMF-C655 | Dual Color LED, High Efficiency Red/green, Diffused, 2.7mm, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | BRPY1201W-TR vs HSMF-C655 |