Part Details for BRS1C300060 by Brother International
Overview of BRS1C300060 by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRS1C300060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408003
|
RS | TT Resin Ribbon, Black, 1" Core with Notch, 60mm (2.36")W | Brother International BRS1C300060 RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$225.0000 | RFQ |
|
NAC | 2.36IN RIBBON STANDARD RESIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |