Part Details for BS020016VZ40138AT1 by Vishay Intertechnologies
Overview of BS020016VZ40138AT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for BS020016VZ40138AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1688
|
Newark | Tos020016 7,5Kvdc 400Pf 20% R700 5396 |Vishay BS020016VZ40138AT1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$286.6100 / $291.6100 | Buy Now |
DISTI #
BS020016VZ40138AT1
|
Avnet Americas | TOS020016 7,5KVDC 400pF ±20% R700 5396 - Bulk (Alt: BS020016VZ40138AT1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BS020016VZ40138AT1
BS020016VZ40138AT1 CAD Models
BS020016VZ40138AT1 Part Data Attributes
|
BS020016VZ40138AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BS020016VZ40138AT1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 7500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0004uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | CERAMIC | |
Length | 16 mm | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7500 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C |