Part Details for BS12I-MC by Memory Protection Devices Inc (MPD)
Overview of BS12I-MC by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS12I-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS12I-MC-ND
|
DigiKey | BATT CONNECTOR SNAP 9V 12" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7166 In Stock |
|
$0.7580 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 9 Volt Battery RoHS: Compliant |
1000 In Stock 395 Factory Stock |
|
$0.7690 / $0.9460 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | 9 Volt Battery RoHS: Compliant |
1000 In Stock 395 Factory Stock |
|
$0.7690 / $0.9460 | Buy Now |