Part Details for BS18-M by Panduit Corp
Overview of BS18-M by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS18-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0673
|
Newark | Terminal, Butt Splice, 22-18Awg, Insulator Colour:-, Product Range:Bs Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit BS18-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1403 |
|
$0.2490 / $0.2920 | Buy Now |
DISTI #
298-9985-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9646 In Stock |
|
$0.2391 / $0.2800 | Buy Now |
DISTI #
BS18-M
|
Avnet Americas | Butt Splice Terminal 18-22AWG 15.7mm 3.6mm Tin Bulk - Bulk (Alt: BS18-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1856 | Buy Now |
DISTI #
644-BS18-M
|
Mouser Electronics | Terminals BUTT SPLICE 22-18 RoHS: Compliant | 22111 |
|
$0.2080 / $0.2700 | Buy Now |
DISTI #
V99:2348_06879779
|
Arrow Electronics | Butt Splice Terminal 18-22AWG Copper 15.7mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$0.1912 / $0.2235 | Buy Now |
DISTI #
E02:0323_04096451
|
Arrow Electronics | Butt Splice Terminal 18-22AWG Copper 15.7mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Europe - 5 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
71091236
|
RS | Butt Splice, Non-Insulated, 18-22 AWG, Coper, 0.62" Length, Pan-Term Series | Panduit BS18-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$0.1880 / $0.2800 | Buy Now |
|
Bisco Industries | 1397 |
|
Buy Now | ||
DISTI #
PANBS18-M
|
Heilind Electronics | Butt Splice, non-insulated, - 22 18 AWG | Americas - 1275 in Stock750 On Order |
|
$0.2082 / $0.2665 | Buy Now |
|
Onlinecomponents.com | Butt Splice, non-insulated, 22 – 18 AWG wire range, bulk package. RoHS: Compliant |
1000 In Stock 69000 Factory Stock |
|
$0.2146 / $0.2279 | Buy Now |
Part Details for BS18-M
BS18-M CAD Models
BS18-M Part Data Attributes:
|
BS18-M
Panduit Corp
Buy Now
|
Compare Parts:
BS18-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |