Part Details for BSD-1588-001 by LEDtronics Inc
Overview of BSD-1588-001 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1588- | Coilcraft Inc | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS | |
C1588-ALD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
C1588-AL | Coilcraft Inc | SMPS Transformer, 7W, |
Price & Stock for BSD-1588-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$29.8431 / $31.4138 | Buy Now |