-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP43 - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3029
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 100 Mhz, 1.3 W, 1 A, 30 Rohs Compliant: Yes |Nexperia BSP43,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 850 |
|
$0.3130 / $0.5100 | Buy Now |
DISTI #
93X3949
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 100 Mhz, 1.3 W, 1 A, 30 Rohs Compliant: Yes |Nexperia BSP43,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1850 / $0.1990 | Buy Now |
DISTI #
1727-5431-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
860 In Stock |
|
$0.1451 / $0.5500 | Buy Now |
DISTI #
BSP43,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP43,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 / $0.1561 | Buy Now |
DISTI #
771-BSP43115
|
Mouser Electronics | Bipolar Transistors - BJT BSP43/SOT223/SC-73 RoHS: Compliant | 4126 |
|
$0.1450 / $0.4900 | Buy Now |
DISTI #
P40:2555_18377753
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Europe - 744 |
|
$0.1262 / $0.2331 | Buy Now |
DISTI #
V72:2272_06519117
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1907 Container: Cut Strips | Americas - 428 |
|
$0.2908 / $0.3286 | Buy Now |
|
Future Electronics | BSP43 Series 80 V 1 A 1.3 W Surface Mount NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.1260 / $0.1380 | Buy Now |
DISTI #
32427955
|
Verical | Trans GP BJT NPN 80V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1907 | Americas - 428 |
|
$0.2908 / $0.3106 | Buy Now |
DISTI #
BSP43,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP43,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP43,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP43,115
Nexperia
BSP43 - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BSP43,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP43,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP43-TAPE-7 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP43,115 vs BSP43-TAPE-7 |
BSP43 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BSP43,115 vs BSP43 |
BSP43 | Power Bipolar Transistor | Nexperia | BSP43,115 vs BSP43 |
BSP43TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BSP43,115 vs BSP43TC |