Part Details for BT-10-10-RD by Essentra Components
Overview of BT-10-10-RD by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-10-10-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3164
|
Newark | Cable Tie, 273.1Mm, Polypropylene, Red, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:273.1Mm, Cable Tie Width:-, Cable Bundle Diameter Max:85.7Mm, Cable Tie Type:Beaded, Product Range:Bt Series Rohs Compliant: Yes |Essentra Components BT-10-10-RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0910 | Buy Now |
DISTI #
RPC3544-ND
|
DigiKey | BEADED TIE RED 10.75" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1195 / $0.1608 | Buy Now |
DISTI #
144-BT-10-10-RD
|
Mouser Electronics | Cable Ties Beaded Tie,Rel,Red,10.75 in Lg, Beaded Tie,Releasable,Red RoHS: Compliant | 0 |
|
$0.1360 / $0.1590 | Order Now |
DISTI #
70905623
|
RS | Cable Tie, Standard, Beaded, Removable, Natural, Length 10.75 in, 3 Bead Bundle | Essentra Components BT-10-10-RD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 / $0.1610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1180 | Buy Now |
|
Onlinecomponents.com | Ball Cable Tie - Red - Polypropylene - Overall Length 273.1 mm (10.750 in) - Head Shape Teardrop RoHS: Compliant | 0 |
|
$0.1032 / $0.1503 | Buy Now |
DISTI #
73528343
|
Verical | Cable Ties, Beaded Polypropylene Red 85.7mm Min Qty: 550 Package Multiple: 1 | Americas - 1000 |
|
$0.1330 / $0.1375 | Buy Now |
DISTI #
RICBT-10-10-RD
|
DB Roberts | BEADED TIE,REL,RED,10.75 IN LG | 0 |
|
RFQ | |
DISTI #
3846535
|
element14 Asia-Pacific | CABLE TIE, 273.1MM, POLYPROPYLENE, RED RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.1530 / $0.2772 | Buy Now |
DISTI #
3846535
|
Farnell | CABLE TIE, 273.1MM, POLYPROPYLENE, RED RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 1000 |
|
$0.3143 / $0.4183 | Buy Now |
Part Details for BT-10-10-RD
BT-10-10-RD CAD Models
BT-10-10-RD Part Data Attributes:
|
BT-10-10-RD
Essentra Components
Buy Now
|
Compare Parts:
BT-10-10-RD
Essentra Components
|
Samacsys Manufacturer | Essentra Components |