Part Details for BT151-650R,127 by NXP Semiconductors
Overview of BT151-650R,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for BT151-650R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3289
|
Newark | Thyristor, Peak Repetitive Off State Voltage:650V, Gate Trigger Current Max:15Ma, Average On State Current:7.5A, On State Rms Current:12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:132A Rohs Compliant: Yes |Nxp BT151-650R,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BT151-650R,127
BT151-650R,127 CAD Models
BT151-650R,127 Part Data Attributes
|
BT151-650R,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT151-650R,127
NXP Semiconductors
BT151-650R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 7500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT151-650R,127
This table gives cross-reference parts and alternative options found for BT151-650R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-650R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10J41A | Silicon Controlled Rectifier, 16 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, SC-46, 3 PIN | Toshiba America Electronic Components | BT151-650R,127 vs SF10J41A |
2N6405 | Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM), TO-220AB, TO-220AB, 3 PIN | Space Power Electronics Inc | BT151-650R,127 vs 2N6405 |
S8016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | BT151-650R,127 vs S8016R |
2N6405 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Microsemi Corporation | BT151-650R,127 vs 2N6405 |
BT151-650R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT151-650R,127 vs BT151-650R,127 |
MCR16N | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | BT151-650R,127 vs MCR16N |
MCR16NG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BT151-650R,127 vs MCR16NG |
16TTS08 | Silicon Controlled Rectifier, 15.7A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | International Rectifier | BT151-650R,127 vs 16TTS08 |
2N6405E3 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Microsemi Corporation | BT151-650R,127 vs 2N6405E3 |
S8010R | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | BT151-650R,127 vs S8010R |