Part Details for BT4LH-TL0 by Panduit Corp
Overview of BT4LH-TL0 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT4LH-TL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8755
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:378Mm, Cable Tie Width:7Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Light-Heavy, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT4LH-TL0 (Alternate Part Number: 07498341272 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: Pack | 11 |
|
$163.9400 / $180.2500 | Buy Now |
DISTI #
298-10481-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 1.242' Min Qty: 250 Lead time: 2 Weeks Container: Bulk |
6750 In Stock |
|
$0.6840 / $0.7493 | Buy Now |
DISTI #
BT4LH-TL0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: BT4LH-TL0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$0.5047 | Buy Now |
DISTI #
65H8755
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 65H8755) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Box | 11 Partner Stock |
|
$163.9400 / $180.2500 | Buy Now |
DISTI #
644-BT4LH-TL0
|
Mouser Electronics | Cable Ties BARB TY CABLE TIE RoHS: Compliant | 2500 |
|
$0.6610 / $0.7100 | Buy Now |
DISTI #
V36:1790_06878552
|
Arrow Electronics | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 102mm 534N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 900 |
|
$0.3351 | Buy Now |
DISTI #
70044585
|
RS | Cable Tie, 14.9"L, weather resistant nylon 6.6, Blck, DOME-TOP BARB-TY BT Series | Panduit BT4LH-TL0 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Package | 43 |
|
$164.0300 / $180.2500 | Buy Now |
DISTI #
72259639
|
RS | Cable Tie, 14.9"L, weather resistant nylon 6.6, Blck, DOME-TOP BARB-TY BT Seri | Panduit BT4LH-TL0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7500 | RFQ |
DISTI #
PANBT4LH-TL0
|
Heilind Electronics | CABLE TIE, METAL BARB, 14.9L (378MM), L | Americas - 0 in Stock |
|
$0.5574 / $0.6039 | Buy Now |
|
Onlinecomponents.com | Dome top barb ty cable tie - Length 378 mm – Width 7 mm – Maximum bundle diameter: 102mm – Locking black color – Nylon material - Maximum Operating Temperature: +85°C – Series BT - Tensile strength 534N/54 Kg RoHS: Compliant |
2500 In Stock 928500 Factory Stock |
|
$0.6580 / $0.6950 | Buy Now |
Part Details for BT4LH-TL0
BT4LH-TL0 CAD Models
BT4LH-TL0 Part Data Attributes:
|
BT4LH-TL0
Panduit Corp
Buy Now
|
Compare Parts:
BT4LH-TL0
Panduit Corp
|
Samacsys Manufacturer | Panduit |