Part Details for BT4S-M6 by Panduit Corp
Overview of BT4S-M6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT4S-M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8764
|
Newark | Dome-Top Barb Ty Cable Tie, Locking, 15.1", Standard, Nylon 6.6, Blue Rohs Compliant: Yes |Panduit BT4S-M6 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$297.3000 / $360.7300 | Buy Now |
DISTI #
298-20811-ND
|
DigiKey | CBL TIE LOCKING BLUE 50LBS 1.26' Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
12000 In Stock |
|
$0.3504 / $0.3981 | Buy Now |
DISTI #
BT4S-M6
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Blue Bulk - Bag (Alt: BT4S-M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2762 | Buy Now |
DISTI #
644-BT4S-M6
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 15.1L (384mm) S RoHS: Compliant | 400 |
|
$0.3550 / $0.5100 | Buy Now |
DISTI #
70975820
|
RS | Cable Tie, Metal Barb, 15.1"L (384mm), S | Panduit BT4S-M6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3320 | RFQ |
DISTI #
PANBT4S-M6
|
Heilind Electronics | Cable Tie, Metal Barb, 15.1L (384mm), S | Americas - 0 in Stock |
|
$0.3050 / $0.3305 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, nylon 6.6, blue. RoHS: Compliant |
575 In Stock |
|
$0.2760 / $0.3542 | Buy Now |
DISTI #
BT4S-M6
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Blue Bulk - Bag (Alt: BT4S-M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2762 | Buy Now |
DISTI #
000000000000620957
|
Sager | Cable Ties Cable Tie Metal Barb 15.1L (384mm) S Min Qty: 1000 | 0 |
|
$0.2418 / $0.2754 | Buy Now |
|
Master Electronics | Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, nylon 6.6, blue. RoHS: Compliant |
575 In Stock |
|
$0.2760 / $0.3542 | Buy Now |