-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-080-02-H-D-A-K
|
Avnet Americas | 0.50 mm Basic Blade & Beam Terminal Strip - Tape and Reel (Alt: BTH-080-02-H-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$10.5400 / $14.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0700 / $14.8700 | Buy Now | |
DISTI #
BTH-080-02-H-D-A-K
|
Avnet Americas | 0.50 mm Basic Blade & Beam Terminal Strip - Tape and Reel (Alt: BTH-080-02-H-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$10.5400 / $14.8700 | Buy Now |
DISTI #
000000000006405707
|
Sager | Samtec 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$9.6400 / $14.8700 | Buy Now |
|
Master Electronics | 0 |
|
$6.0700 / $14.8700 | Buy Now | |
DISTI #
5cd8d54dcd7c1c4c38218cb0
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$6.0700 / $14.8700 | Buy Now |
DISTI #
BTH-080-02-H-D-A-K-TR
|
Toby Electronics | BTH - Samtec 0.50mm Basic Blade & Beam Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$5.8864 / $14.3761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-080-02-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-080-02-H-D-A-K-TR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.772 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.172 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BTH-080-02-H-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-080-02-H-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-080-01-F-D-GP | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-01-F-D-GP |
QTE-080-02-C-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-02-C-D-A |
QTE-080-01-F-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-01-F-D-A |
QTE-080-01-C-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-01-C-D |
QTE-080-02-H-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-02-H-D-A |
QTE-080-02-L-D-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-02-L-D-K |
QTE-080-02-H-D-LC | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-02-H-D-LC |
QTE-080-02-H-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-02-H-D |
QTE-080-01-H-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-01-H-D |
QTE-080-02-L-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BTH-080-02-H-D-A-K-TR vs QTE-080-02-L-D |