Part Details for BU-41A-0 by Mueller Electric Company
Overview of BU-41A-0 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-41A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F466
|
Newark | Battery Clip, 1.563In, Black, 200A, Connector Type:Alligator Clip, Current Rating:200A, Jaw Opening Max:1.563", Insulator Colour:Black, Product Range:-, Body Material:Steel, Colour:Black, Contact Material:Steel, Overall Length:6" Rohs Compliant: Yes |Mueller Electric BU-41A-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$4.8700 / $6.6600 | Buy Now |
DISTI #
17AH8802
|
Newark | Battery Clip, Steel, 200A, 38Mm, Blk, Connector Type:Battery Clip, Current Rating:200A, Jaw Opening Max:38Mm, Insulator Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mueller Electric BU-41A-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $8.7400 | Buy Now |
DISTI #
314-1390-ND
|
DigiKey | BATTERY CLIP STEEL INSUL 200A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7375 / $6.4100 | Buy Now |
DISTI #
548-41A-0
|
Mouser Electronics | Test Clips Black Plier-Type Steel Clip - 200 Amp RoHS: Compliant | 97 |
|
$4.7400 / $6.6600 | Buy Now |
DISTI #
70188612
|
RS | Conn Test Clips Black Insulated Steel Cont Mtl Steel 200A, BU Series | Mueller BU-41A-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $6.6600 | RFQ |
|
Onlinecomponents.com | Black Plier-Type Steel Clip - 200 Amp |
10 In Stock 280 On Order |
|
$4.9100 / $7.4600 | Buy Now |
DISTI #
BU-41A-0
|
TME | Crocodile clip, 200A, Grip capac: max.38mm, Overall len: 153mm Min Qty: 1 | 50 |
|
$5.1000 / $5.9500 | Buy Now |
DISTI #
2834076
|
element14 Asia-Pacific | BATTERY CLIP, STEEL, 200A, 38MM, BLK RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$5.6148 / $6.8190 | Buy Now |
DISTI #
2834076
|
Farnell | BATTERY CLIP, STEEL, 200A, 38MM, BLK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 82 |
|
$6.4660 / $7.3449 | Buy Now |
|
Master Electronics | Black Plier-Type Steel Clip - 200 Amp |
10 In Stock 280 On Order |
|
$4.9100 / $7.4600 | Buy Now |