Part Details for BU1006A-E3/51 by Vishay Intertechnologies
Overview of BU1006A-E3/51 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU1006A-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8665
|
Newark | 10A,600V,gpp,powerbridgerect Rohs Compliant: Yes |Vishay BU1006A-E3/51 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.8570 | Buy Now |
DISTI #
BU1006A-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 600V 3A 4-Pin Case BU Bulk - Bulk (Alt: BU1006A-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.7150 | Buy Now |
DISTI #
625-BU1006A-E3/51
|
Mouser Electronics | Bridge Rectifiers 10 Amp 600 Volt RoHS: Compliant | 96 |
|
$1.4300 / $2.6800 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
BU1006A-E3/51
|
TTI | Bridge Rectifiers 10 Amp 600 Volt pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$1.3600 | Buy Now |
DISTI #
BU1006A-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 600V 3A 4-Pin Case BU Bulk - Bulk (Alt: BU1006A-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.7150 | Buy Now |
Part Details for BU1006A-E3/51
BU1006A-E3/51 CAD Models
BU1006A-E3/51 Part Data Attributes:
|
BU1006A-E3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU1006A-E3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BU1006A-E3/51
This table gives cross-reference parts and alternative options found for BU1006A-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU1006A-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU1006A-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | Vishay Intertechnologies | BU1006A-E3/51 vs BU1006A-E3/45 |