Part Details for BU1506-M3/45 by Vishay Intertechnologies
Overview of BU1506-M3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU1506-M3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1506-M3/45
|
Avnet Americas | 15A,600V,STD,INLINE POWER BRIDGE (Alt: BU1506-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4175 / $1.8008 | Buy Now |
DISTI #
78-BU1506-M345
|
Mouser Electronics | Bridge Rectifiers 15A,600V,STD,INLINE POWER BRIDGE RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
BU1506-M3/45
|
TTI | Bridge Rectifiers 15A,600V,STD,INLINE POWER BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.6000 | Buy Now |
DISTI #
BU1506-M3/45
|
Avnet Americas | 15A,600V,STD,INLINE POWER BRIDGE (Alt: BU1506-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4175 / $1.8008 | Buy Now |
DISTI #
BU1506-M3/45
|
EBV Elektronik | 15A600VSTDINLINE POWER BRIDGE (Alt: BU1506-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BU1506-M3/45
BU1506-M3/45 CAD Models
BU1506-M3/45 Part Data Attributes:
|
BU1506-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU1506-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.4A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |