BU2008-M3/51
Description: Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon,

Overview of BU2008-M3/51 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BU2008-M3/51 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BU2008-M3/51
Avnet Americas 20A,800V,STD,INLINE POWER BRIDGE (Alt: BU2008-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days 0
  • 1,000 $1.5568
$1.5568 Buy Now
DISTI # 78-BU2008-M351
Mouser Electronics Bridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE RoHS: Compliant 0
  • 1,000 $1.7900
  • 2,500 $1.7800
$1.7800 / $1.7900 Order Now
DISTI # BU2008-M3/51
TTI Bridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Tray Americas - 0
  • 1,000 $1.7700
  • 2,500 $1.7000
  • 5,000 $1.6700
$1.6700 / $1.7700 Buy Now

CAD Models for BU2008-M3/51 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU2008-M3/51 by Vishay Intertechnologies

BU2008-M3/51
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
240 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BU2008-M3/51
    Vishay Intertechnologies
    Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU2008-M3/51 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU2008-M3/51 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BU2008-M3/51 would you like to use for your alert(s)?
  • Please alert me when BU2008-M3/51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU2008-M3/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU2008-M3/51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU2008-M3/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU2008-M3/51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU2008-M3/51 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: