Part Details for BU2280FV-E2 by ROHM Semiconductor
Overview of BU2280FV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for BU2280FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2280FV-E2-ND
|
DigiKey | IC CLOCK GEN DVD-VIDEO SSOP-B24 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.1110 | Buy Now |
DISTI #
755-BU2280FV-E2
|
Mouser Electronics | Clock Generators & Support Products AUDIO/VIDEO CLCK GEN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Quest Components | 940 |
|
$1.9850 / $3.6090 | Buy Now | |
DISTI #
C1S625901540468
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant pbFree: Yes | 90 |
|
$2.8200 / $3.1000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2009 Date Code: 2009 | 50 |
|
$1.2030 / $1.2940 | Buy Now |
Part Details for BU2280FV-E2
BU2280FV-E2 CAD Models
BU2280FV-E2 Part Data Attributes
|
BU2280FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2280FV-E2
ROHM Semiconductor
Clock Generator, 36.864MHz, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Output Clock Frequency-Max | 36.864 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for BU2280FV-E2
This table gives cross-reference parts and alternative options found for BU2280FV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2280FV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU2362FV | Clock Generator, 36.8688MHz, CMOS, PDSO16, SSOP-16 | ROHM Semiconductor | BU2280FV-E2 vs BU2362FV |
BU7344HFV | Clock Generator, 40.5MHz, CMOS, PDSO6, HVSOF-6 | ROHM Semiconductor | BU2280FV-E2 vs BU7344HFV |
BU7346GUL-E2 | Clock Generator, 38MHz, CMOS, PBGA6, 1.50 X 1 MM, ROHS COMPLAINT, VCSP-6 | ROHM Semiconductor | BU2280FV-E2 vs BU7346GUL-E2 |
CY22800FXC-036A | Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | BU2280FV-E2 vs CY22800FXC-036A |
BU2288FV | Clock Generator, 36.864MHz, CMOS, PDSO16, SSOP-16 | ROHM Semiconductor | BU2280FV-E2 vs BU2288FV |
BU2362FV-FE2 | Clock Generator, 36.864MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | ROHM Semiconductor | BU2280FV-E2 vs BU2362FV-FE2 |
BU7346GUL | Clock Generator, 38MHz, CMOS, PBGA6, 1.50 X 1 MM, ROHS COMPLAINT, VCSP-6 | ROHM Semiconductor | BU2280FV-E2 vs BU7346GUL |