Part Details for BU2525AX by NXP Semiconductors
Overview of BU2525AX by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU2525AX
BU2525AX CAD Models
BU2525AX Part Data Attributes
|
BU2525AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU2525AX
NXP Semiconductors
TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-399, 3 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-399, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT399 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 45 W | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 4350 ns | |
VCEsat-Max | 5 V |
Alternate Parts for BU2525AX
This table gives cross-reference parts and alternative options found for BU2525AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2525AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU2525DW | TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BU2525AX vs BU2525DW |
2SD2355 | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | BU2525AX vs 2SD2355 |
MJW16212 | 10A, 650V, NPN, Si, POWER TRANSISTOR, TO-247AE, CASE 340K-01, 3 PIN | onsemi | BU2525AX vs MJW16212 |
BU2527AX | TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Power | NXP Semiconductors | BU2525AX vs BU2527AX |
2SC5105 | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM, 3 PIN | Renesas Electronics Corporation | BU2525AX vs 2SC5105 |
KSC5803TBTU | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PF, 3 PIN | Rochester Electronics LLC | BU2525AX vs KSC5803TBTU |
BU2525A | TRANSISTOR 12 A, 800 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BU2525AX vs BU2525A |
2SC3897 | Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PML, 3 PIN | SANYO Electric Co Ltd | BU2525AX vs 2SC3897 |
MJW16212 | 10A, 650V, NPN, Si, POWER TRANSISTOR, TO-247AE | Motorola Mobility LLC | BU2525AX vs MJW16212 |
BU2522AW | TRANSISTOR 10 A, 800 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BU2525AX vs BU2522AW |