Part Details for BU25H08-M3/P by Vishay Intertechnologies
Overview of BU25H08-M3/P by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU25H08-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1415
|
Newark | 5A, 800V, Std, Inline Power Bridge |Vishay BU25H08-M3/P Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.4700 | Buy Now |
DISTI #
BU25H08-M3/P
|
Avnet Americas | Enhanced isoCink+ Bridge Rectifier 800Vrrm 300A Ifsm Tube (Alt: BU25H08-M3/P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.8900 / $2.4010 | Buy Now |
DISTI #
78-BU25H08-M3/P
|
Mouser Electronics | Bridge Rectifiers Enhanced isoCink+ 800V, Case Style BU RoHS: Compliant | 0 |
|
$1.9600 / $2.0300 | Order Now |
DISTI #
BU25H08-M3/P
|
TTI | Bridge Rectifiers Enhanced isoCink+ 800V, Case Style BU RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.8600 / $2.0100 | Buy Now |
DISTI #
BU25H08-M3/P
|
Avnet Americas | Enhanced isoCink+ Bridge Rectifier 800Vrrm 300A Ifsm Tube (Alt: BU25H08-M3/P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.8900 / $2.4010 | Buy Now |
Part Details for BU25H08-M3/P
BU25H08-M3/P CAD Models
BU25H08-M3/P Part Data Attributes:
|
BU25H08-M3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU25H08-M3/P
Vishay Intertechnologies
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-15 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |