Part Details for BU9833GUL-WE2 by ROHM Semiconductor
Overview of BU9833GUL-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU9833GUL-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9833GUL-WE2CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C VCSP50L1 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5025 In Stock |
|
$0.5406 / $0.8100 | Buy Now |
DISTI #
BU9833GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9833GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 / $0.3884 | Buy Now |
DISTI #
755-BU9833GUL-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM RoHS: Compliant | 665 |
|
$0.5300 / $0.8000 | Buy Now |
|
Future Electronics | Serial EEPROM Series Standard EEPROM WLCSP EEPROM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5500 | Buy Now |
DISTI #
BU9833GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9833GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 / $0.3884 | Buy Now |
DISTI #
BU9833GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R - Tape and Reel (Alt: BU9833GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2726 / $0.3884 | Buy Now |
DISTI #
BU9833GUL-WE2
|
Avnet Asia | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R (Alt: BU9833GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$8.5000 | Buy Now |
DISTI #
BU9833GUL-WE2
|
Avnet Silica | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R (Alt: BU9833GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2Kbit I2C UFBGA-6 EEPROM ROHS | 2993 |
|
$0.4928 / $0.6683 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 60 |
|
$0.4150 / $1.5664 | Buy Now |
Part Details for BU9833GUL-WE2
BU9833GUL-WE2 CAD Models
BU9833GUL-WE2 Part Data Attributes
|
BU9833GUL-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9833GUL-WE2
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PBGA6, ROHS COMPLIANT, VCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, VCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010D00R | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.5 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.27 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BU9833GUL-WE2
This table gives cross-reference parts and alternative options found for BU9833GUL-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9833GUL-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC025-I/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025-I/MS |
24LC025T-E/MC | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025T-E/MC |
24LC025T-I/MC | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025T-I/MC |
24LC025-E/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025-E/ST |
24LC025-IT/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025-IT/SN |
24LC025/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025/P |
24LC025/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025/SN |
24LC025T-I/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025T-I/MS |
AT24C02BN-SH-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | BU9833GUL-WE2 vs AT24C02BN-SH-T |
24LC025-I/STG | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BU9833GUL-WE2 vs 24LC025-I/STG |