Part Details for BU9883FV-WE2 by ROHM Semiconductor
Overview of BU9883FV-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU9883FV-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9335
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C Rohs Compliant: Yes |Rohm BU9883FV-WE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
BU9883FV-WE2CT-ND
|
DigiKey | IC EEPROM 6KBIT I2C 16SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2205 In Stock |
|
$1.0806 / $1.5600 | Buy Now |
DISTI #
BU9883FV-WE2
|
Avnet Americas | EEPROM Serial-I2C 6K-bit 256 x 8x3 3.3V/5V 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU9883FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5369 / $0.7637 | Buy Now |
DISTI #
755-BU9883FV-WE2
|
Mouser Electronics | EEPROM I2C BUS 2-Wre 2Kx3ch SSOP-B16 EEPROM RoHS: Compliant | 2895 |
|
$0.9480 / $1.5200 | Buy Now |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.9300 | Buy Now |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9500 / $1.0200 | Buy Now |
|
Quest Components | EEPROM, 2KX8, SERIAL, CMOS, PDSO16 | 2056 |
|
$1.0005 / $2.6680 | Buy Now |
DISTI #
BU9883FV-WE2
|
Avnet Americas | EEPROM Serial-I2C 6K-bit 256 x 8x3 3.3V/5V 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU9883FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5369 / $0.7637 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 6K I2C 400KHZ 16SSOPB Min Qty: 1 | 30-Authorized Distributor |
|
$0.7500 / $1.6400 | Buy Now |
DISTI #
BU9883FV-WE2
|
Avnet Americas | EEPROM Serial-I2C 6K-bit 256 x 8x3 3.3V/5V 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU9883FV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5369 / $0.7637 | Buy Now |
Part Details for BU9883FV-WE2
BU9883FV-WE2 CAD Models
BU9883FV-WE2 Part Data Attributes
|
BU9883FV-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9883FV-WE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |