Part Details for BU9897GUL-WE2 by ROHM Semiconductor
Overview of BU9897GUL-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for BU9897GUL-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9897GUL-WE2-ND
|
DigiKey | IC EEPROM 128KBIT I2C VCSP50L2 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4217 | Buy Now |
DISTI #
BU9897GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 11-Pin VCSP50L2 T/R - Tape and Reel (Alt: BU9897GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6822 / $0.9724 | Buy Now |
DISTI #
755-BU9897GUL-WE2
|
Mouser Electronics | EEPROM Serial EEPROM I2C BUS 128Kb RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8880 | Buy Now |
|
Quest Components | 1600 |
|
$1.3965 / $3.7240 | Buy Now | |
DISTI #
BU9897GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 11-Pin VCSP50L2 T/R - Tape and Reel (Alt: BU9897GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6822 / $0.9724 | Buy Now |
DISTI #
BU9897GUL-WE2
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 11-Pin VCSP50L2 T/R - Tape and Reel (Alt: BU9897GUL-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6822 / $0.9724 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 128KBIT I2C VCSP50L2 | 2000 |
|
$1.3540 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2400 |
|
$1.1960 / $1.3484 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2000 |
|
$0.9310 / $2.5860 | Buy Now |
Part Details for BU9897GUL-WE2
BU9897GUL-WE2 CAD Models
BU9897GUL-WE2 Part Data Attributes
|
BU9897GUL-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9897GUL-WE2
ROHM Semiconductor
EEPROM, 16KX8, Serial, CMOS, PBGA11, VCSP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA11,3X4,20 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PBGA-B11 | |
Length | 2.44 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA11,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.99 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |