| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUF04701AIPWRG4 | Texas Instruments | Check for Price | Buffer Amplifier, 4 Func, CMOS, PDSO14 | BUF04701AIPW vs BUF04701AIPWRG4 |
Part Details for BUF04701AIPW by Texas Instruments
Results Overview of BUF04701AIPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF04701AIPW Information
BUF04701AIPW by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BUF04701AIPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86096541
|
Verical | Buffer Amplifier 14-Pin TSSOP Min Qty: 186 Package Multiple: 1 Date Code: 0301 | Americas - 888 |
|
$1.9250 / $2.0250 | Buy Now |
|
|
Rochester Electronics | Buffer Amplifier, 4 Func, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1068 |
|
$1.3700 / $1.7100 | Buy Now |
US Tariff Estimator: BUF04701AIPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUF04701AIPW Part Data Attributes
|
|
BUF04701AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF04701AIPW
Texas Instruments
Buffer Amplifier, 4 Func, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bandwidth (3dB)-Nom | 8 Mhz | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 6.8 Ma | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for BUF04701AIPW
This table gives cross-reference parts and alternative options found for BUF04701AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF04701AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.