| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUF07702PWPR | Texas Instruments | Check for Price | Buffer Amplifier, 1 Func, BICMOS, PDSO20 | BUF07702PWPRG4 vs BUF07702PWPR |
Part Details for BUF07702PWPRG4 by Texas Instruments
Results Overview of BUF07702PWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF07702PWPRG4 Information
BUF07702PWPRG4 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BUF07702PWPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer Amplifier, 1 Func, PDSO20 | 8741 |
|
RFQ |
US Tariff Estimator: BUF07702PWPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUF07702PWPRG4 Part Data Attributes
|
|
BUF07702PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF07702PWPRG4
Texas Instruments
Buffer Amplifier, 1 Func, BICMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bandwidth (3dB)-Nom | 1 Mhz | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for BUF07702PWPRG4
This table gives cross-reference parts and alternative options found for BUF07702PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF07702PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.