Part Details for BUJ105AB by WeEn Semiconductor Co Ltd
Overview of BUJ105AB by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ105AB
BUJ105AB CAD Models
BUJ105AB Part Data Attributes:
|
BUJ105AB
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ105AB
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 1 V |
Alternate Parts for BUJ105AB
This table gives cross-reference parts and alternative options found for BUJ105AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ105AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST13007DFP | High voltage fast-switching NPN power transistor | STMicroelectronics | BUJ105AB vs ST13007DFP |
ST13007D | High voltage fast-switching NPN power transistor | STMicroelectronics | BUJ105AB vs ST13007D |
BUJ105AX | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, FULL PACK-3, BIP General Purpose Power | NXP Semiconductors | BUJ105AB vs BUJ105AX |
BUJ105A,127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105AB vs BUJ105A,127 |
STB13007DT4 | High voltage fast-switching NPN power transistor | STMicroelectronics | BUJ105AB vs STB13007DT4 |
BUJ105AD,118 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BUJ105AB vs BUJ105AD,118 |
BUJD105AD | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | BUJ105AB vs BUJD105AD |
934055527127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | WeEn Semiconductor Co Ltd | BUJ105AB vs 934055527127 |
BUJ105AD | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BUJ105AB vs BUJ105AD |