| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUK655-500B | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 5.3A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs BUK655-500B |
| PHP60N06LT | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 58A I(D), 55V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs PHP60N06LT |
| PHP44N06T | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 44A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs PHP44N06T |
| BUK9506-55A,127 | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs BUK9506-55A,127 |
| PSMN4R6-60PS | Nexperia | Check for Price | Power Field-Effect Transistor, 100A I(D), 60V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs PSMN4R6-60PS |
| IRF9642 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 9A I(D), 200V, 0.7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs IRF9642 |
| PHP42N03LT | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 42A I(D), 30V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs PHP42N03LT |
| APT6035BN | Microsemi Corporation (now Microchip) | Check for Price | 19A, 600V, 0.35ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | BUZ354 vs APT6035BN |
| IRF630B | Inchange Semiconductor Company Ltd | Check for Price | Power Field-Effect Transistor | BUZ354 vs IRF630B |
| BUK9504-40A | Nexperia | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ354 vs BUK9504-40A |
Part Details for BUZ354 by STMicroelectronics
Results Overview of BUZ354 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ354 Information
BUZ354 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BUZ354 Part Data Attributes
|
|
BUZ354
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUZ354
STMicroelectronics
Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Additional Feature | High Voltage, Fast Switching | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 500 V | |
| Drain Current-Max (ID) | 8 A | |
| Drain-source On Resistance-Max | 0.8 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 170 Pf | |
| JEDEC-95 Code | TO-218 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 125 W | |
| Pulsed Drain Current-Max (IDM) | 32 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 570 Ns | |
| Turn-on Time-Max (ton) | 195 Ns |
Alternate Parts for BUZ354
This table gives cross-reference parts and alternative options found for BUZ354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.