| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUZ54 | New Jersey Semiconductor Products Inc | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 1000V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUZ54 vs BUZ54 |
| BUZ54 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 5.1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | BUZ54 vs BUZ54 |
Part Details for BUZ54 by Semiconductor Technology Inc
Results Overview of BUZ54 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ54 Information
BUZ54 by Semiconductor Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BUZ54 Part Data Attributes
|
|
BUZ54
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BUZ54
Semiconductor Technology Inc
Power Field-Effect Transistor, 5.1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain Current-Max (ID) | 5.1 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Number of Elements | 1 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 125 W | |
| Surface Mount | No |
Alternate Parts for BUZ54
This table gives cross-reference parts and alternative options found for BUZ54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.