| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUZ54A | New Jersey Semiconductor Products Inc | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 1000V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUZ54A vs BUZ54A |
Part Details for BUZ54A by Siemens
Results Overview of BUZ54A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ54A Information
BUZ54A by Siemens is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: BUZ54A by Siemens
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUZ54A Part Data Attributes
|
|
BUZ54A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BUZ54A
Siemens
Power Field-Effect Transistor, 4.5A I(D), 1000V, 2.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Avalanche Energy Rating (Eas) | 850 Mj | |
| Case Connection | Drain | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 1000 V | |
| Drain Current-Max (ID) | 4.5 A | |
| Drain-source On Resistance-Max | 2.6 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 40 Pf | |
| JEDEC-95 Code | TO-204AA | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 125 W | |
| Power Dissipation-Max (Abs) | 125 W | |
| Pulsed Drain Current-Max (IDM) | 18 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 690 Ns | |
| Turn-on Time-Max (ton) | 205 Ns |
Alternate Parts for BUZ54A
This table gives cross-reference parts and alternative options found for BUZ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.