Part Details for BX805565130A by Intel Corporation
Overview of BX805565130A by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for BX805565130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | XEON 5130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for BX805565130A
BX805565130A CAD Models
BX805565130A Part Data Attributes:
|
BX805565130A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX805565130A
Intel Corporation
Microprocessor, 64-Bit, 2000MHz, CMOS, LGA-771
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | BGA, LGA771,30X33,46/43 | |
Pin Count | 771 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 33 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 333 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-XBGA-B771 | |
Low Power Mode | YES | |
Number of Terminals | 771 | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | LGA771,30X33,46/43 | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 2000 MHz | |
Supply Current-Max | 75000 mA | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 0.99 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX805565130A
This table gives cross-reference parts and alternative options found for BX805565130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX805565130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80574X5470A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX805565130A vs BX80574X5470A |
BX80574E5430A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX805565130A vs BX80574E5430A |
BX80574X5460A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX805565130A vs BX80574X5460A |
BX805565110P | Microprocessor, 64-Bit, 1600MHz, CMOS, LGA-771 | Intel Corporation | BX805565130A vs BX805565110P |
BX805555080P | Microprocessor, 64-Bit, 3730MHz, CMOS, LGA-771 | Intel Corporation | BX805565130A vs BX805555080P |
BX80574E5405A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX805565130A vs BX80574E5405A |
BX805565140A | Microprocessor, 64-Bit, 2330MHz, CMOS, LGA-771 | Intel Corporation | BX805565130A vs BX805565140A |
BX80574E5450P | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX805565130A vs BX80574E5450P |
HH80563QJ0418M | Microprocessor, 64-Bit, 266MHz, CMOS, LGA-771 | Intel Corporation | BX805565130A vs HH80563QJ0418M |
BX805555060P | Microprocessor, 64-Bit, 3730MHz, CMOS, LGA-771 | Intel Corporation | BX805565130A vs BX805555060P |