Part Details for BXIR-85090AA-0800 by Bridgelux Inc
Overview of BXIR-85090AA-0800 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXIR-85090AA-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17683427
|
Arrow Electronics | Infrared Emitter 850nm 385mW/sr Circular Top Mount 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1631 | Americas - 1000 |
|
$0.6426 | Buy Now |
DISTI #
25904737
|
Verical | Infrared Emitter 850nm 385mW/sr Circular Top Mount 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1631 | Americas - 1000 |
|
$0.6426 | Buy Now |
Part Details for BXIR-85090AA-0800
BXIR-85090AA-0800 CAD Models
BXIR-85090AA-0800 Part Data Attributes
|
BXIR-85090AA-0800
Bridgelux Inc
Buy Now
|
Compare Parts:
BXIR-85090AA-0800
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |