Part Details for BXRA-30E1200-B-03 by Bridgelux Inc
Overview of BXRA-30E1200-B-03 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRA-30E1200-B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7367
|
Newark | Led, Hb, Es Rectangle Array, Warm White, 1200Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:14.7W, Luminous Flux @ Test:1200Lm, Forward Current @ Test:500Ma, Viewing Angle:120°, Forward Voltage Vf Typ:29.3V Rohs Compliant: Yes |Bridgelux BXRA-30E1200-B-03 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |