Part Details for BXRC-17E10K0-B-74 by Bridgelux Inc
Overview of BXRC-17E10K0-B-74 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-17E10K0-B-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-17E10K0-B-74-ND
|
DigiKey | LED COB GEN7 DECOR WHT RND 1750K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.0901 | Buy Now |
|
Future Electronics | Décor Food Vero 29 LES CoB Array 1750K 80 CRI min 8053 lm 52 V 4 SDCM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$21.6600 | Buy Now |
DISTI #
BXRC-17E10K0-B-74
|
EBV Elektronik | High Power LEDs (Alt: BXRC-17E10K0-B-74) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |