Part Details for BXRC-27G1000-C-73 by Bridgelux Inc
Overview of BXRC-27G1000-C-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27G1000-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2868
|
Newark | Cob Led, Warm White, 2700K, 12.5W, Cob Colour:Warm White, Color Rendering Index Max:90, Power Rating:12.5W, Luminous Flux @ Test:1000Lm, Forward Current @ Test:360Ma, Viewing Angle:120°, Forward Voltage Vf Typ:34.8V, Nominal Cct Rohs Compliant: Yes |Bridgelux BXRC-27G1000-C-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$4.8400 / $5.6500 | Buy Now |
DISTI #
976-1389-ND
|
DigiKey | LED COB VERO WM WH STARBRD 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
11 In Stock |
|
$3.9000 / $4.3700 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 2700K 90 CRI min 1498 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 400Tray |
|
$3.8300 / $3.9900 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 2700K 90 CRI min 1498 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8300 / $4.4300 | Buy Now |
DISTI #
BXRC-27G1000-C-73
|
EBV Elektronik | LED Module Hexagonal 1 LED Screw Mount Tray (Alt: BXRC-27G1000-C-73) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
New Advantage Corporation | VERO 10 GEN 7 Series 2700K 90 CRI min 1498 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 200 |
|
$6.1800 | Buy Now |