There are no models available for this part yet.
Overview of BXRC-27G1000-C-83 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRC-27G1000-C-83 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH4521
|
Newark | Vero 10C Warm White Led Array |Bridgelux BXRC-27G1000-C-83 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.2200 | Buy Now | |
DISTI #
976-BXRC-27G1000-C-83-ND
|
DigiKey | LED COB VERO 10C WH STARBD 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
295 In Stock |
|
$3.2965 / $6.8000 | Buy Now | |
Future Electronics | Vero 10C Array (Gen 8), 2700K 90CRI, 140lm/W, 1300lm, 20mm x 19mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.5000 / $3.6400 | Buy Now | ||
DISTI #
BXRC-27G1000-C-83
|
EBV Elektronik | LED COB Warm White 2700K 1000mA Tray (Alt: BXRC-27G1000-C-83) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |