There are no models available for this part yet.
Overview of BXRC-27G4000-B-73-SE by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRC-27G4000-B-73-SE by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-1667-ND
|
DigiKey | LED COB VERO SE 18 WHT RND 2700K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8520 | Buy Now | |
Future Electronics | VERO SE 18 Series 2700K 90 CRI min 3820 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.1200 / $7.4800 | Buy Now | ||
Future Electronics | VERO SE 18 Series 2700K 90 CRI min 3820 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.1200 / $7.2000 | Buy Now | ||
DISTI #
BXRC-27G4000-B-73-SE
|
EBV Elektronik | LED Uni-Color White 3820lm 2700K Chip LED 4-Pin Tray (Alt: BXRC-27G4000-B-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |