Part Details for BXRC-27G4000-B-73 by Bridgelux Inc
Overview of BXRC-27G4000-B-73 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27G4000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0003
|
Newark | Vero 18B Warm White Led Array |Bridgelux BXRC-27G4000-B-73 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $9.1600 | Buy Now |
DISTI #
976-1658-ND
|
DigiKey | LED COB VERO 18 WM WHT RND 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
41 In Stock |
|
$8.2300 / $9.2200 | Buy Now |
|
Future Electronics | VERO 18 GEN 7 Series 2700K 90 CRI min 3870 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.0700 / $8.1700 | Buy Now |
|
Future Electronics | VERO 18 GEN 7 Series 2700K 90 CRI min 3870 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.0700 / $8.4800 | Buy Now |
DISTI #
BXRC-27G4000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-27G4000-B-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |