There are no models available for this part yet.
Overview of BXRC-30E1000-B-73-SE by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIT12-30E-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-11-30E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-33-30E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXRC-30E1000-B-73-SE by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-1509-ND
|
DigiKey | LED COB VERO WHT RND 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
55 In Stock |
|
$2.7900 | Buy Now | |
Future Electronics | VERO SE 10 Series 3000K 80 CRI min 1378 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.7400 / $3.1700 | Buy Now | ||
Future Electronics | VERO SE 10 Series 3000K 80 CRI min 1378 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.7400 / $2.9100 | Buy Now | ||
DISTI #
C1S135200023435
|
Chip1Stop | LED Module Uni-Color White 10 LED 2-Pin Tray RoHS: Compliant | 9 |
|
$0.6910 | Buy Now | |
DISTI #
BXRC-30E1000-B-73-SE
|
EBV Elektronik | High Power LEDs (Alt: BXRC-30E1000-B-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |