Part Details for BXRC-30E1000-B-73 by Bridgelux Inc
Overview of BXRC-30E1000-B-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIT12-30E-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-11-30E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-33-30E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXRC-30E1000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1366-ND
|
DigiKey | LED COB VERO WHT STARBRD 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
838 In Stock |
|
$3.0000 / $3.3600 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 3000K 80 CRI min 1418 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.9500 / $3.0700 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 3000K 80 CRI min 1418 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.9500 / $3.4100 | Buy Now |
DISTI #
BXRC-30E1000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-30E1000-B-73) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |