Part Details for BXRC-30E2000-B-72 by Bridgelux Inc
Overview of BXRC-30E2000-B-72 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-22-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-81-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-33-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXRC-30E2000-B-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0050
|
Newark | Vero 13B Warm White Led Array |Bridgelux BXRC-30E2000-B-72 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.7300 | Buy Now |
DISTI #
BXRC-30E2000-B-72-ND
|
DigiKey | LED COB VERO 13 WM WHT RND 3000K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9300 | Buy Now |
|
Future Electronics | VERO 13 GEN 7 Series 3000K 80 CRI min 2441 lm 35 V 2 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.3100 | Buy Now |
DISTI #
BXRC-30E2000-B-72
|
EBV Elektronik | High Power LEDs (Alt: BXRC-30E2000-B-72) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |