There are no models available for this part yet.
Overview of BXRC-30E2000-B-73 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-22-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-81-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-33-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXRC-30E2000-B-73 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0051
|
Newark | Vero 13B Warm White Led Array |Bridgelux BXRC-30E2000-B-73 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.4600 | Buy Now | |
DISTI #
976-1400-ND
|
DigiKey | LED COB VERO 13 WM WH RND 3000K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7000 | Buy Now | |
Future Electronics | VERO 13 GEN 7 Series 3000K 80 CRI min 2441 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.6100 / $4.9000 | Buy Now | ||
Future Electronics | VERO 13 GEN 7 Series 3000K 80 CRI min 2441 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.6100 / $5.3700 | Buy Now | ||
DISTI #
BXRC-30E2000-B-73
|
TME | Power LED, COB, 120°, 450mA, P: 15.3W, 2250lm, Ø36.2mm, CRImin: 80 Min Qty: 1 | 201 |
|
$5.0800 / $6.8500 | Buy Now | |
DISTI #
BXRC-30E2000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-30E2000-B-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |